| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 213845-6 |
| Series: | AMP POWERBAND |
| Mount Type: | Straight |
| Contact Material: | Copper |
| Voltage: | 600 V AC, 600 V DC |
| Contact Size: | 8 |
| Contact Type: | Pin |
| Package Quantity: | 1500 |
| Contact Amperage: | 50 A |
| Number of Positions: | 1 |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | .02 µm, 1 µin |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3885 |
| Wire Size: | 12 - 14 AWG, 2 - 3 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Gold Flash |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Semi-Bright |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Contact Retention: | With |
| Test Current: | 50 A |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Crimp Area Plating Finish: | Semi-Bright |
| Crimp Area Plating Thickness: | .02 µm, 1 µin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .125 in, 3.18 mm |
| Part Aliases: | 213845-6 |
| SKU: | AMP213845-6 |
213845-6
Specifications
Detailed Description
Enhance power transmission efficiency with our PWRBND PIN ASY, GRD, designed for 14-12 AWG wires. Straight mounting and crimp termination ensure secure connections, ideal for industrial applications. With a contact amperage of 50A and a voltage rating of 600V AC/DC, it guarantees reliable performance even in demanding environments. The gold-plated contact mating area and nickel underplating provide excellent conductivity and corrosion resistance. Operating temperature range from -55 to 105°C (-67 to 221°F) makes it suitable for diverse settings. Each package includes 1500 pieces, conveniently packed on a reel for easy handling. RoHS compliant for environmental responsibility. Perfect for powerband applications, this contact is a vital component in ensuring efficient power delivery.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836120-2 | ![]() | |
| TE Connectivity 7-2836120-7 | ![]() |


