| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 213847-1 |
| Series: | AMP POWERBAND |
| Accessory Type: | Contact |
| Mount Type: | Straight |
| Termination Method: | Crimp |
| Contact Material: | Copper |
| Voltage: | 600 V AC, 600 V DC |
| Contact Size: | 8 |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 1500 |
| Contact Amperage: | 50 A |
| Number of Positions: | 1 |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 200 µin, 5.08 µm |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3885 |
| Wire Size: | 12 - 14 AWG, 2 - 3 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Silver |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Semi-Bright |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Contact Retention: | With |
| Test Current: | 45 A |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Silver |
| Contact Retention Type in Housing: | Crimp Snap-In |
| Crimp Area Plating Finish: | Semi-Bright |
| Crimp Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .125 in, 3.18 mm |
| Part Aliases: | 213847-1 |
| SKU: | AMP213847-1 |
213847-1
Specifications
Detailed Description
Enhance your power transmission systems with the AMP POWERBAND Contact Assembly in a sleek Silver Plating finish. Designed for seamless integration, this assembly boasts a Straight mount type and Crimp termination method, ensuring reliable connectivity. With a contact rating of 50 A and a voltage capacity of 600 V AC/DC, it guarantees efficient power flow. The Copper contact material and Silver Plating contribute to optimal conductivity, while the Nickel underplating enhances durability. Suitable for Wire to Wire connections, this assembly accommodates 12-14 AWG wire sizes. Meeting industrial standards, it operates in a wide temperature range of -55 to 105°C (-67 to 221°F). Ideal for power circuit applications, this assembly is a vital component in your electrical setups. Compliant with RoHS regulations, it offers both performance and sustainability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 207015-1 | HSG,PLUG,4 POSN,SM METRIC | ![]() |
| TE Connectivity 34125 | TERMINAL,SOLIS R 16-14 5/16 | ![]() |
| TE Connectivity 60619-5 | CMNL SOK AUBR L/P | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836120-2 | ![]() | |
| TE Connectivity 7-2836120-7 | ![]() |


