| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2143329-1 |
| Series: | QSFP/QSFP+ |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 6 |
| Data Interface: | QSFP+ |
| Application: | Standard |
| GPL: | K71 |
| Port Matrix Configuration: | 1 x 6 |
| Tail Length: | .086 in, 2.2 mm |
| Packaging: | Box & Tray |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .057 in, 1.45 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | G570 |
| EMI and RFI Protection Type: | Customer Applied Gasket |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage |
| ECCN: | EAR99 |
| Cage Type: | Ganged |
| Rear EONs Per Port Column: | 1 |
| Cage Material: | Nickel Silver |
| Heat Sink Compatible: | Yes |
| Lightpipe Included: | No |
| Enhancements: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2143329-1 |
| SKU: | AMP2143329-1 |
2143329-1
Specifications
Detailed Description
Enhance your connectivity with this high-speed QSFP/QSFP+ Cage Assembly, designed for board mount installation. With six ports in a 1x6 port matrix configuration, it offers ample versatility for standard applications. The through-hole press-fit termination method ensures secure and reliable connections on PCBs. Made with UL 94V-0 compliant materials, it meets stringent flammability standards. Featuring tin-plated contacts for optimal signal transmission, this cage assembly is ideal for signal circuit applications. Its ganged cage type, nickel silver construction, and heat sink compatibility make it a durable and efficient choice. RoHS compliant and designed for easy integration, it is a must-have component for high-speed data and device connectivity.

