| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2149730-2 |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 4 |
| Data Rate: | 16 Gb/s |
| Port Matrix Configuration: | 1 x 4 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly |
| SKU: | AMP2149730-2 |
2149730-2
Specifications
Detailed Description
Enhance your high-speed connectivity with our SFP+ 1x4 Cage Assembly. Designed for optimal performance, this PCI Heatsink-equipped assembly features a through-hole press-fit termination method, ensuring secure and reliable connections. With four ports capable of delivering data rates of up to 16 Gb/s, it's perfect for demanding applications. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), this RoHS-compliant assembly guarantees reliability in any environment. Upgrade your system with this essential component for unparalleled speed and efficiency.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2185251-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | PCN-25-256288 -Manufacturing location change. Following TE s on-going supply chain risk management strategy, the listed products are to be migrated to production sites from China to Vietnam | Download | |||


