2149730-4

Heilind Number:AMP2149730-4
Manufacturer:TE Connectivity
Manufacturer Number:2149730-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SFP+ Enhanced 1x4 Cage, Network Heatsink

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2149730-4
Termination Method:Through Hole - Press-Fit
Number of Ports:4
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 4
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2149730-4

Detailed Description

Enhance your network connectivity with our SFP+ 1x4 Cage featuring a sleek Network Heatsink design. This high-speed assembly is engineered for optimal performance, supporting data rates of up to 16 Gb/s. With a compact 1 x 4 port configuration, it offers seamless connectivity for your devices. Operating flawlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), it ensures reliability in diverse environments. Designed for easy installation through Through Hole - Press-Fit mounting, it's a perfect fit for SFP/SFP+/zSFP+ applications. Rest assured, this RoHS-compliant product meets stringent environmental standards, making it a sustainable choice for your connectivity needs. Elevate your networking capabilities with this innovative Cage Assembly.