| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2150074-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2150074-1 |
2150074-1
| Heilind Number: | AMP2150074-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2150074-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-E-090F140F, a precision tool designed for efficiency and accuracy. This applicator, featuring both 30 mm (1.12") and 40 mm (1.62") Stroke Terminator options, ensures optimal performance in a variety of applications. Its mechanical feed type guarantees seamless operation, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your workflow with this essential tool, a must-have for any production environment.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150363-2 | OCEAN_2.0_Applicator-E-100F180FA | ![]() |
| TE Connectivity 90391-3 | DIE ULTRA FAST 16-14 U/58078-3 | ![]() |


