| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2150736-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2150736-1 |
2150736-1
| Heilind Number: | AMP2150736-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2150736-1 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Ocean 2.0 Applicator E-120F, a versatile tool for precision work in your assembly process. This high-quality applicator is specially designed for efficient termination with two stroke terminator options - choose between a 30mm or 40mm stroke for optimal performance. With a mechanical feed type, it offers seamless operation for consistent results. Crafted with RoHS compliance, you can trust in its environmental responsibility. Perfect for a range of applications, from connectors to tools, this applicator is a must-have in your workspace for streamlined and effective work processes. Elevate your assembly game with the Ocean 2.0 Applicator E-120F.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/19/2019 | E-19-002667 - Product Improvement. OCEAN Applicator, 2150736, Item 5, Spacer, p/n 240641-2. Item 9, Front Shear Plate, p/n 690783-7, Item 11, Rear Shear Plate, p/n 691901-2. Updated the shear tooling to enhance the terminal cutoff. No change necessary to current revision of applicators. | Download | |||


