| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151025-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151025-1 |
2151025-1
Specifications
Detailed Description
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S-090F200F. Designed for precision and efficiency, this applicator is perfect for a variety of industrial tasks. Featuring a 30mm (1.12") and 40mm (1.62") stroke terminator, it ensures accurate application every time. With a mechanical feed type, it offers seamless operation. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Elevate your workflow with this essential tool, a must-have for any professional workspace.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151032-2 | OCEAN_2.0_APPLICATOR-S-205D | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/18/2020 | E-20-004135 - Product Improvement. Ocean applicator 2151025 updated item 77 compression spring 22278-7 is an improvement over current design resulting in optimization of depressing the wire into the insulation barrel. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download | |||
| 10/28/2019 | E-19-011995 - Product Improvement. The following changes were made to Ocean Applicator part number 2151025 in order to minimize marking of insulation during crimping. The following parts were changed. Item number 74, insulation holder, part number 854769-2. Item number 77, compression spring, part number 22278-7. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download | |||
| 04/30/2018 | E-18-005630 - Product Improvement. OCEAN applicator 2151025 has been upgraded to OCEAN 2.0, to include the enhanced terminal strip guide assembly and the wire crimp height ram assembly. Note, there is change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||
| 05/11/2015 | E-15-006753 - Product Improvement. Component changes made to accommodate 30mm feed and insulation diameter range. | Download | |||


