| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151029-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2151029-2 |
2151029-2
Specifications
Detailed Description
Introducing the OCEAN_2.0_APPLICATOR-S-278D, a versatile tool designed for precision and efficiency. This applicator features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, making it suitable for a wide range of applications. Powered by pneumatic feed, it ensures consistent and reliable performance. Compliant with RoHS standards, it is environmentally friendly. Whether you're in the manufacturing industry or working on DIY projects, this applicator is a must-have tool for achieving professional results. Explore its capabilities and enhance your workflow with ease.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151032-2 | OCEAN_2.0_APPLICATOR-S-205D | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/25/2019 | E-19-005393 - Product Improvement. OCEAN 2.0 applicator 2151332, 2151064, 2151037, and 2151029 have been upgraded to include the OCEAN 2.0 air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download | |||
| 03/29/2019 | E-18-017909 - Product Improvement. OCEAN applicator 2151029 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||
| 11/27/2017 | E-17-008076 - Product Improvement. The following changes were made to Ocean Applicator part number 2151029 in order to run longer feed terminals. The following parts were changed. Item number 238, air feed module, part number 2063440-2. No change is necessary to the current revision applicator. | Download | |||
| 05/29/2017 | E-17-005118 - Product Improvement. Changes to Ocean Applicator part number 2151029 in order to use the latest design shear insert. The following items changed. Item number 13, shear insert, part number 2280441-1. No change is necessary to the current revision applicator. | Download | |||


