| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151030-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151030-1 |
2151030-1
| Heilind Number: | AMP2151030-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2151030-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your assembly process with the OCEAN_2.0_APPLICATOR-S-062F110F, a versatile tool designed for precision applications. This applicator features two terminator types, offering 30mm and 40mm stroke options for optimal performance. With a mechanical feed type and RoHS compliance, it ensures efficiency and environmental responsibility. Perfect for various tasks in the electronics industry, this applicator is a must-have for any professional workspace. Elevate your operations with this high-quality tool.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2837099-1 | OCEAN-2.0-APPLICATOR-S-055F070F | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2022 | PCN-22-134419 - Revision Adjustment / Part Clarification. Separate these terminals into different applicators based on the jog. OCEAN Applicator 2151030 updated item 8, Part number 1-1338691-3, to meet new terminal jog. This change will be implemented on future orders but is not required for the functionality of existing equipment in the field. | Download | |||
| 04/30/2018 | E-18-005797 - Product Improvement. OCEAN applicator 2151030 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. In addition, 2266248 is being obsoleted and new versions are being added to 2151030. | Download | |||
| 10/30/2017 | E-17-007833 - Product Improvement. The following changes were made to Ocean Applicator part number 2151030 in order to minimize insulation marking during crimping. The requirement has been added to the application specification. The following part changed. Item number 244, insulation adjustment snail cam, part number 2119082-3. No change is necessary to the current revision applicator. | Download | |||
| 07/19/2017 | E-17-008457 - Product Improvement. Updated Item 50, Hold-down Standoff, P/N 1-1752354-5. Hold-down Standoffs are changed to achieve better stabillity of the terminal during the crimping process. Update Item 11, Shear Stop, P/N 2-519000-1. Shear Stops are changed to affect the height of the floating shear. No change necessary to current revision applicator. Crimps qualified against the correct crimp specification are assumed to meet product performance requirements. | Download | |||
| 03/24/2016 | E-16-002397 - Product Improvement. Various component changes. | Download | |||


