| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151058-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151058-1 |
2151058-1
Specifications
Detailed Description
Enhance your application processes with the cutting-edge OCEAN_2.0_APPLICATOR-S-080F100O. This high-performance tool is designed for precision and efficiency, featuring advanced 30 mm and 40 mm Stroke Terminator options. With a Mechanical feed type, it ensures seamless operation and consistent results. Compliant with RoHS standards, it guarantees both quality performance and environmental responsibility. Elevate your workflow with this essential tool, a must-have for any professional toolkit.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/23/2018 | E-18-004877 - Product Improvement. OCEAN applicator 2151042 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2151018 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2151058 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||
| 03/31/2017 | E-17-003478 - Product Improvement. OCEAN Applicator 2151058, Item 1, Wire Crimper, p/n 1803125-2, Item 2, Crimper Spacer, p/n 455888-2. Change is an improvement over current design resulting in optimization of rear bellmouth. No change necessary to current revision applicator. | Download | |||


