| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151104-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151104-1 |
2151104-1
Specifications
Detailed Description
Enhance your assembly process with the innovative OCEAN_2.0_APPLICATOR-S-055F114O. Designed for precision and efficiency, this applicator is a must-have for seamless terminator installations. With the option of a 30mm (1.12") or 40mm (1.62") stroke terminator, it offers versatility for various applications. Its mechanical feed type ensures consistent performance, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your workflow with this essential tool, perfect for connectors and more.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/29/2019 | E-18-017421 - Product Improvement. Item 8, Anvil, part number 3-1803293-0 was changed. Change was to improve crimp results on terminal 5-962885-1. No change is necessary to current revision applicators. | Download | |||
| 04/30/2018 | E-18-004618 - Product Improvement. OCEAN applicator 2151050 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2151104 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||


