2151139-2

Heilind Number:AMP2151139-2
Manufacturer:TE Connectivity
Manufacturer Number:2151139-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

OCEAN-2.0-APPLICATOR-S-080F160OV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151139-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151139-2

Detailed Description

Elevate your application processes with the OCEAN-2.0-APPLICATOR-S-080F160OV, a cutting-edge tool designed for precision and efficiency. This advanced applicator boasts a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring exact and consistent results every time. Operated with a pneumatic feed type, it offers seamless integration and easy use. Rest assured, this applicator is fully compliant with RoHS standards, reflecting our commitment to environmental responsibility. Perfect for a wide range of applications, it's a must-have tool for professionals in various industries. Upgrade your workspace with the OCEAN-2.0-APPLICATOR-S-080F160OV and experience the difference in performance and quality.