| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151182-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2151182-2 |
2151182-2
Specifications
Detailed Description
Introducing the OCEAN 2.0 APPLICATOR, a versatile tool designed for precision in your assembly processes. This high-performance applicator is a must-have for professionals working with connectors, offering seamless termination with its 30mm and 40mm stroke terminators. Powered by a pneumatic feed, it ensures efficient operation while meeting RoHS compliance standards for environmental responsibility. Perfect for a range of applications, the OCEAN 2.0 APPLICATOR guarantees quality results every time. Elevate your workflow with this essential tool for connectors and components.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2022 | PCN-22-128253 - Revision Adjustment / Part Clarification. OCEAN applicator 2151182 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly, wire crimp height ram assembly and air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||
| 12/28/2018 | E-18-012726 - Product Improvement. Item 7, spacer was added to better position the hold down. No change is necessary to current revision applicator. | Download | |||
| 05/30/2018 | E-18-007331 - Product Improvement. OCEAN applicator 2266003 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification.OCEAN applicator 2151182 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2266529 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||
| 09/14/2017 | E-17-011540 - Product Improvement. OCEAN Applicator 2151182, Add Item 113, Lubricator Assembly, p/n 2119955-1. Terminal lubricators are added to reduce tooling wear and to reduce terminal flash. No change necessary to current revision applicator. | Download | |||

