| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151267-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151267-1 |
2151267-1
Specifications
Detailed Description
Introducing the OCEAN_2.0_APPLICATOR-S-080F100O, a versatile tool for precision application in various industries. This high-quality applicator is designed for efficiency, featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator for flexible use. With a mechanical feed type, it ensures consistent and controlled dispensing, perfect for intricate tasks. Rest assured, this product is fully compliant with RoHS standards, guaranteeing its environmental sustainability. A must-have in any workspace, the OCEAN_2.0_APPLICATOR-S-080F100O is the ultimate solution for your application needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151092-1 | OCEAN_2.0_APPLICATOR-S-080F110OV | ![]() |


