| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151372-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2151372-1 |
2151372-1
Specifications
Detailed Description
Enhance your assembly processes with the OCEAN-2.0-APPLICATOR-S-070F130O, a versatile tool designed for precision application in various industries. This applicator boasts a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring accurate and consistent results. Operating with a Mechanical feed type, it offers efficient performance while meeting RoHS compliance standards for environmental responsibility. Whether you're working with connectors, tools, or other components, this applicator is a valuable addition to your toolkit. Elevate your workflow with the OCEAN-2.0-APPLICATOR-S-070F130O.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/06/2024 | PCN-23-194352 - Revision Adjustment / Part Clarification. Added item 113 lubricator assembly 2119955-1. This change is to reduce flash . This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download | |||
| 07/08/2021 | E-21-006107 - Product Improvement.OCEAN Applicator 2151372 updated item 3, Part number 2-1803464-9, was updated to allow greater clearance between the insulation crimper and floating shear. This change will be implemented on future orders but is not required for the functionality of existing equipment in the field. | Download | |||
| 08/14/2020 | E-20-009694- Product Improvement. OCEAN Applicator, 2151372, ITEM 2, Crimper Spacer, p/n 455888-6 was p/n 455888-5. ITEM 82, Crimper Spacer, p/n 455888-5 was p/n 455888-6. This update is an enhancement over the current design resulting in the optimization of the rear bellmouth. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field | Download | |||
| 07/06/2018 | E-18-008567 - Product Improvement. OCEAN applicator 2151372 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. In addition, 2836560 is being obsoleted and new versions are being added to XXXXXXX2151372. | Download | |||
| 03/31/2017 | E-17-003929 - Product Improvement. | Download | |||
| 01/25/2017 | E-16-018006 - Product Improvement. Various component changes to update design. | Download | |||
| 08/26/2016 | E-16-010730 - Product Improvement. 2266734 - Added wire depressor, changed items 11, 5 and 30 ** 2151372 - Changed hold down standoff. | Download | |||
| 05/31/2016 | E-16-006406 - Product Improvement. To prevent a cutoff burr on carrier strip. | Download | |||
| 04/29/2016 | E-16-005584 - Product Improvement. To avoid the terminal from hitting the shear insert. | Download | |||
| 04/20/2016 | E-16-004305 - Product Improvement. Insulation crimper number changed. | Download | |||

