| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151426-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2151426-2 |
2151426-2
Specifications
Detailed Description
Upgrade your application process with the OCEAN_2.0_APPLICATOR-S-140F210O. This advanced tool offers precise control and efficiency, perfect for a wide range of industrial tasks. With options for both 30mm and 40mm stroke terminators, you can customize it to suit your specific needs. Its pneumatic feed type ensures smooth and consistent operation, while its RoHS compliance guarantees environmental responsibility. Trust in this applicator to streamline your workflow and achieve superior results.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58495-1 | PRO CRIMPER ASSY MULTIMATE | ![]() |
| TE Connectivity 58628-1 | PROCRIMP T&D 26-14 ULTRAFAST | ![]() |
| TE Connectivity 69355 | HHHT SOLIS #8 | ![]() |
| TE Connectivity 91519-1 | CERTICRIMP 2,SAHT TYPE III+ | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/28/2019 | E-19-005647 - Product Improvement. Changes were made to Ocean Applicator part number 2151426 in order to raise the floating shear to allow the terminal to feed more consistently. | Download | |||
| 07/26/2019 | E-19-005860 - Product Improvement. OCEAN 2.0 applicator 2266046, 2151794, 2151426, 2151160 and 2151107 have been upgraded to include the OCEAN 2.0 air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download | |||
| 03/29/2019 | E-18-018202 - Product Improvement. Item 113, Lubricator Assembly, part number 2119955-1 was added. Terminal lubricators are added to reduce flash and increase tooling life. No change is necessary to current revision applicators. | Download | |||
| 06/20/2018 | E-18-009129 - Product Improvement. OCEAN Applicator, 2151426, Item 70, Wire Depressor, p/n 2119791-6. This update is an improvement over the current design resulting in better wire placement in the wire barrel. No change necessary to current designs. | Download | |||
| 05/30/2018 | E-18-007011 - Product Improvement. OCEAN applicator 2151426 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||


