| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2151523-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2151523-2 |
2151523-2
Specifications
Detailed Description
Upgrade your assembly process with the cutting-edge OCEAN 2.0 APPLICATOR-S-042F042O. This innovative tool is a game-changer for any production line, boasting precise performance and seamless operation. Designed for efficiency, it features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring accurate and consistent results every time. With a pneumatic feed type, it guarantees quick and reliable functionality. Plus, rest assured of its compliance with RoHS standards, making it a sustainable choice for your business. Whether you're working in the automotive industry or electronics manufacturing, this applicator is a must-have for streamlining your workflow. Elevate your assembly process with this essential tool and experience unparalleled productivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150131-2 | OCEAN_2.0_APPLICATOR-E-090F140FA | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/19/2020 | E-19-019777- Product change.Ocean applicator 2151523 updated item 9 front floating shear 1-1803095-9 is an improvement over current design to allow clearance for item 70 wire depressor resulting in optimization of controlling the wire. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download | |||
| 05/23/2018 | E-18-004053 - Product Improvement. OCEAN applicator 2151523 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2151037 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2151062 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||
| 05/17/2017 | E-17-005129 - Product Improvement. Item 7, spacer, part number 540641-7 was updated in order to correct tonker placement. | Download | |||
| 04/27/2017 | E-17-004043 - Product Improvement. Item 77, compression spring, part number 5-547505-2, item 74, insulation holder, part number 1803205-1, and item 58, spring pin, part number 21028-2 were removed. Item 82, crimper spacer, part number 455888-5 and item 5, shear depressor, part number 1803140-1. These changes were done to update the style of insulation depressor. No change is necessary to the current revision applicator. | Download | |||


