| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 216398-4 |
| Amperage: | 1.5 A, 1 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Right Angle |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 48 |
| GPL: | 004 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D363 |
| Number of Columns: | 16 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Right Angle |
| DIN Level: | II |
| DIN Size: | Standard |
| Rows Loaded: | A, B, C |
| Part Aliases: | 216398-4 |
| SKU: | AMP216398-4 |
216398-4
Specifications
Detailed Description
Enhance connectivity with this versatile Board Mount PCB Connector, designed for seamless signal transmission in electronic circuits. Featuring a right-angle mount type and three rows with 48 positions, it offers ample flexibility for intricate board-to-board configurations. With a pitch of 2.54 mm (.1 in) and operating temperatures ranging from -55 to 125°C (-67 to 257°F), this connector ensures reliable performance even in harsh environments. RoHS compliant and crafted for DIN Level II standards, it guarantees both quality and environmental responsibility. Ideal for data and device applications, it's a crucial component for systems that demand precision and efficiency. Upgrade your connectivity solutions with this high-performance PCB connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1445022-2 | MICRO MNL RECEPT HSG SINGLE R | ![]() |
| TE Connectivity 1658622-3 | 16 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 5-104652-2 | 20 50/50 GRID DRST SFMNT RCPT | ![]() |
| TE Connectivity 5223995-1 | UPM EXPANDED RECEPTACLE ASSEMBLY | ![]() |
| TE Connectivity 650478-5 | 048 EURO TYPE C PIN ST ASSY | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5535034-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/10/2026 | PCN-25-249337 - Packaging improvement. Packing changed to boxes, MOQ changes | Download | |||
| 08/29/2025 | PCN-25-236936 - Manufacturing location change. We are going to change the manufacturing location from Poland to Asia | Download | |||
| 05/12/2025 | PCN-25-243935 - Reactivate Part. | Download | |||
| 04/28/2025 | PCN-25-242533 - End of Life. no LTB | Download | |||
| 01/09/2025 | PCN-24-213254 - End of life with replacement. Replaced with new part number. | Download | |||
| 12/11/2024 | PCN-24-229354 - Retraction of Obsolete. Because of Shinning part one to one replacement issue we are continue this old TE part. | Download | |||
| 04/30/2023 | PCN-23-167663 - Document clarification. Please be aware the listed documents have been updated to improve clarity (not affecting specification of product). Before:the connectors' solder post area were painted by bright tin After: :the connectors' solder post area were painted by matte tin | Download | |||


