2170088-2

Heilind Number:AMP2170088-2
Manufacturer:TE Connectivity
Manufacturer Number:2170088-2
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

ZSFP+ Connector,15u"

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170088-2
Termination Method:Surface Mount
Pitch:.031 in, 8 mm
Number of Positions:20
Data Rate:32 Gb/s
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
PCB Mounting Style:Surface Mount
Product:SFP/SFP+/zSFP+
Product Type:Connector
SKU:AMP2170088-2

Detailed Description

Elevate your high-speed connectivity with our ZSFP+ Connector, designed for cutting-edge performance in data transmission. Featuring 15u" termination and a surface mount pitch of .8mm (.031 in), this connector boasts 20 positions for seamless connectivity. With a blazing data rate of 32Gb/s, it ensures swift and reliable communication. Operating flawlessly in a wide temperature range from -55 to 85°C (-67 to 185°F), it's ideal for diverse environments. RoHS compliant and meticulously crafted, this SFP/SFP+/zSFP+ connector is a must-have for any high-speed application.