Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2170190-1 |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 2 |
Data Rate: | 16 Gb/s |
Port Matrix Configuration: | 1 x 2 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
PCB Mounting Style: | Through Hole - Press-Fit |
Product: | SFP/SFP+/zSFP+ |
Product Type: | Cage Assembly |
SKU: | AMP2170190-1 |
Heat Sink Style: | Pin |
Heat Sink Height: | 3.3 mm / .13 in |
Heat Sink Height Class: | Custom |
PCB Thickness (Recommended): | 2.25 mm / .089 in |
Tail Length: | 2.05 mm / .081 in |
Cage Material: | Nickel Silver |
Connector Mounting Type: | Board Mount |
Circuit Application: | Signal |
Heat Sink Compatible: | Yes |
For Use With Pluggable I/O Products: | SFP+ SMT Connector |
Pluggable I/O Applications: | SFP+ Enhanced |
Included Lightpipe: | No |
EMI Containment Feature Type: | External Springs |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Cable-to-Board |
Sealable: | No |
Thermal Accessory Type Included: | Heat Sink |
Cage Type: | Ganged |
Form Factor: | SFP+ |
2170190-1
Specifications
Detailed Description
Enhance your high-speed connectivity with our SFP+ 1x2 Cage Assembly, featuring a low-profile heatsink for optimal performance. With Through Hole - Press-Fit termination method and two ports for versatile use, this assembly supports data rates of up to 16 Gb/s. Designed for durability in harsh environments, it operates flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F). RoHS compliant and part of our SFP/SFP+/zSFP+ product line, this assembly is a reliable choice for demanding applications in telecommunications, networking, and beyond. Elevate your connectivity solutions with this high-speed cage assembly.