2170191-2

Heilind Number:AMP2170191-2
Manufacturer:TE Connectivity
Manufacturer Number:2170191-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SFP+ Enhanced 1x4 , W/ High Heatsink

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170191-2
Termination Method:Through Hole - Press-Fit
Number of Ports:4
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 4
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2170191-2

Detailed Description

Enhance your network connectivity with our SFP+ Enhanced 1x4 Cage Assembly featuring a robust high heatsink design. With through-hole press-fit termination, it ensures secure and reliable connections for high-speed data transmission at 16 Gb/s. The 1x4 port matrix configuration offers versatility in deployment. Operating efficiently in a wide temperature range from -55 to 105°C (-67 to 221°F), this RoHS-compliant assembly is suitable for various industrial applications. Upgrade your system with this essential component for seamless performance.