| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2170192-1 |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 6 |
| Data Rate: | 16 Gb/s |
| Port Matrix Configuration: | 1 x 6 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly |
| SKU: | AMP2170192-1 |
2170192-1
Specifications
Detailed Description
Elevate your high-speed connectivity with our SFP+ Enhanced 1x6 Cage Assembly. Designed for optimal performance, this assembly features a low heatsink and through-hole press-fit termination method, ensuring secure and efficient installation. With six ports supporting a data rate of 16 Gb/s, it's perfect for demanding networking applications. Operating seamlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), this assembly guarantees reliability in diverse environments. RoHS compliant and part of our SFP/SFP+/zSFP+ product line, it's a top choice for IO connectors and high-speed cage and connector assemblies. Upgrade your setup with this high-performance solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | PCN-25-256288 -Manufacturing location change. Following TE s on-going supply chain risk management strategy, the listed products are to be migrated to production sites from China to Vietnam | Download | |||

