2170282-1

Heilind Number:AMP2170282-1
Manufacturer:TE Connectivity
Manufacturer Number:2170282-1
ECAD Model:
3D Model

Description:

PRESS FIT 2X1 REDUCED PROFILE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170282-1
Termination Method:Through Hole - Press-Fit
Pitch:.032 in, 8 mm
Number of Ports:2
Number of Positions:40
Data Rate:4 Gb/s
Port Matrix Configuration:2 x 1
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly with Integrated Connector
SKU:AMP2170282-1

Detailed Description

Enhance your connectivity with this high-performance Press Fit 2X1 Reduced Profile connector. Engineered for optimal signal transmission, it features Through Hole - Press-Fit termination and a data rate of 4 Gb/s, ensuring seamless communication in high-speed applications. With two ports and forty positions, it offers versatile connectivity options. Operating reliably in a wide temperature range from -55 to 105°C, this connector is suitable for various environments. Its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your system with this essential component for superior performance.