| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2170285-1 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 4 |
| Number of Positions: | 80 |
| Data Rate: | 4 Gb/s |
| Port Matrix Configuration: | 1 x 4 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2170285-1 |
2170285-1
Specifications
Detailed Description
Enhance your network connectivity with our SFP Cage & PT Assembly, designed for seamless integration with high-speed systems. Featuring a robust Through Hole - Press-Fit termination method, this 1x4 configuration is perfect for demanding environments. With 80 positions and a data rate of 4 Gb/s, it ensures reliable performance. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it's ideal for a wide range of applications. Compliant with RoHS standards, it's a sustainable choice. Upgrade your setup with this essential Cage Assembly with Integrated Connector.

