| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2170286-1 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 8 |
| Number of Positions: | 160 |
| Data Rate: | 4 Gb/s |
| Port Matrix Configuration: | 2 x 4 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2170286-1 |
2170286-1
Specifications
Detailed Description
Enhance your connectivity with this high-speed press-fit 2x4 reduced profile connector assembly. Designed for optimal performance, it features 160 ports in a 2x4 matrix configuration, perfect for high-density applications. With a data rate of 4 Gb/s, it ensures efficient transmission, while its through-hole termination method guarantees secure and reliable connections. Operating flawlessly in a wide temperature range from -55 to 105 °C (-67 to 221 °F), this RoHS-compliant assembly is ideal for various industrial settings. Upgrade your systems with this SFP/SFP+/zSFP+ compatible cage assembly with integrated connector, a must-have for seamless connectivity solutions.

