| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2170287-7 |
| Series: | QSFP/QSFP+ |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 4 |
| Data Interface: | QSFP+ |
| Data Rate: | 14 Gb/s |
| Application: | Standard |
| GPL: | K71 |
| Port Matrix Configuration: | 1 x 4 |
| Tail Length: | .086 in, 2.2 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .057 in, 1.45 mm |
| Sealable: | Yes |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | G570 |
| EMI and RFI Protection Type: | Elastomeric Gasket |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly |
| ECCN: | EAR99 |
| Heat Sink Style: | Fin |
| Cage Type: | Ganged |
| Heat Sink Finish: | Anodized Black |
| Heat Sink Height Class: | PCI |
| Heat Sink Height: | .165 in, 4.2 mm |
| Rear EONs Per Port Column: | 2 |
| Cage Material: | Nickel Silver |
| Lightpipe Included: | No |
| Enhancements: | Standard |
| Included Accessory: | Heat Sink |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2170287-7 |
| SKU: | AMP2170287-7 |
2170287-7
Specifications
Detailed Description
Enhance your high-speed data connectivity with our QSFP/QSFP+ Cage Assembly, designed for reliable performance in standard applications. This board mount assembly features UL 94V-0 flammability standard compliance, ensuring safety and quality. With a 1 x 4 port matrix configuration and through-hole press-fit termination method, it offers seamless integration onto your printed circuit board. Operating efficiently at temperatures ranging from -55 to 105°C (-67 to 221°F), this assembly is suitable for diverse environments. The durable nickel silver cage, along with a tin-plated PCB contact terminus, guarantees robust signal transmission. Additionally, the included heat sink, with a sleek anodized black finish and fin style, provides optimal heat dissipation. RoHS compliant and with ECCN classification EAR99, this assembly meets international regulatory standards for environmental responsibility and export control. Elevate your connectivity solutions with this high-speed cage assembly, ensuring peak performance in data and device applications.

