| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2170539-2 |
| Series: | QSFP/QSFP+ |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 1 |
| Data Interface: | QSFP+ |
| Contact Amperage: | .5 A |
| Data Rate: | 14 Gb/s |
| Application: | EMI Enhanced |
| GPL: | K71 |
| Port Matrix Configuration: | 1 x 1 |
| Tail Length: | .089 in, 2.25 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .057 in, 1.45 mm |
| Sealable: | Yes |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | G570 |
| EMI and RFI Protection Type: | Elastomeric Gasket |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly |
| ECCN: | EAR99 |
| Cage Type: | Single |
| Rear EONs Per Port Column: | 2 |
| Cage Material: | Nickel Silver |
| Heat Sink Compatible: | Yes |
| Lightpipe Included: | No |
| Enhancements: | EMI Enhanced |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2170539-2 |
| SKU: | AMP2170539-2 |
2170539-2
Specifications
Detailed Description
Enhance your high-speed connectivity with our CAGE ASSY GKT QSFP+ TRU BEZE. Designed for QSFP/QSFP+ applications, this board mount assembly features a single port configuration with through-hole press-fit termination, ensuring secure and reliable performance. With a data rate of 14 Gb/s and UL 94V-0 flammability standard compliance, it's perfect for EMI enhanced environments. The nickel silver construction, along with tin-plated PCB contacts, guarantees durability and signal integrity. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this assembly is ideal for demanding industrial applications. Packaged in a box and tray, it's convenient for installation. Upgrade your signal transmission with this high-speed cage assembly, suitable for cable-to-board connections.

