| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2170610-3 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 6 |
| Data Interface: | zQSFP+ |
| Contact Amperage: | .5 A |
| Number of Positions: | 228 |
| Data Rate: | 25 Gb/s |
| Application: | Thermally Enhanced |
| GPL: | J25 |
| Port Matrix Configuration: | 2 x 3 |
| Tail Length: | .079 in, 2 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Underplating Material: | Tin |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | Yes |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L818 |
| EMI and RFI Protection Type: | Elastomeric Gasket |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly with Integrated Connector |
| ECCN: | EAR99 |
| Cage Type: | Stacked |
| Lightpipe Configuraton: | Dual Round |
| Rear EONs Per Port Column: | 3 |
| Cage Material: | Nickel Silver |
| Lightpipe Included: | Yes |
| Enhancements: | Thermally Enhanced |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2170610-3 |
| SKU: | AMP2170610-3 |
2170610-3
Specifications
Detailed Description
Enhance your high-speed data transmission systems with our ZQSFP+ Stacked Receptacle Assembly. Featuring a durable design for board mount installation, this assembly boasts a 2x3 port matrix configuration, making it ideal for demanding applications. With a data rate of 25 Gb/s and a contact amperage of 0.5 A, it ensures reliable connectivity. The UL 94V-0 flammability standard compliance and operating temperature range of -40 to 85°C (-40 to 185°F) guarantee safety and performance in various environments. Gold plating on the contact mating area and a rugged Nickel Silver cage material provide excellent signal integrity and durability. The integrated connector and cage assembly, along with elastomeric gasket EMI/RFI protection, offer seamless cable-to-board connectivity with enhanced shielding. RoHS compliant and meticulously engineered for quality, this assembly is essential for your high-speed connector needs. Elevate your systems with the assurance of top-notch performance and reliability.

