2170683-1

Heilind Number:AMP2170683-1
Manufacturer:TE Connectivity
Manufacturer Number:2170683-1
ECAD Model:
3D Model

Description:

SFP+ Enhanced 1x6,with Heatsink

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170683-1
Termination Method:Through Hole - Press-Fit
Number of Ports:6
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 6
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2170683-1
Heat Sink Style:Fin
Heat Sink Height:14.5 mm / .57 in
Heat Sink Height Class:Networking Tall
PCB Thickness (Recommended):2.25 mm / .089 in
Tail Length:2.05 mm / .081 in
Cage Material:Nickel Silver
Connector Mounting Type:Board Mount
Circuit Application:Signal
Heat Sink Compatible:Yes
For Use With Pluggable I/O Products:SFP+ SMT Connector
Pluggable I/O Applications:SFP+ Enhanced
Included Lightpipe:No
EMI Containment Feature Type:External Springs
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:No
Thermal Accessory Type Included:Heat Sink
Cage Type:Ganged
Form Factor:SFP+

Detailed Description

Enhance your high-speed connectivity with our SFP+ 1x6 Cage Assembly, featuring a robust heatsink design for optimal performance. With six ports operating at an impressive 16 Gb/s data rate, this assembly is perfect for demanding networking applications. Designed for reliability in extreme conditions, it boasts an operating temperature range of -55 to 105°C (-67 to 221°F). Its Through Hole - Press-Fit mounting style ensures secure attachment to PCBs. RoHS compliant and meticulously engineered, this assembly is a must-have for any setup requiring top-tier connectivity solutions.