Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2170684-1 |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 4 |
Data Rate: | 16 Gb/s |
Port Matrix Configuration: | 1 x 4 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
PCB Mounting Style: | Through Hole - Press-Fit |
Product: | SFP/SFP+/zSFP+ |
Product Type: | Cage Assembly |
SKU: | AMP2170684-1 |
Heat Sink Style: | Fin |
Heat Sink Height: | 4 mm / .157 in |
Heat Sink Height Class: | Networking Short |
PCB Thickness (Recommended): | 2.25 mm / .089 in |
Tail Length: | 2.05 mm / .081 in |
Cage Material: | Nickel Silver |
Connector Mounting Type: | Board Mount |
Circuit Application: | Signal |
Heat Sink Compatible: | Yes |
For Use With Pluggable I/O Products: | SFP+ SMT Connector |
Pluggable I/O Applications: | SFP+ Enhanced |
Included Lightpipe: | No |
EMI Containment Feature Type: | External Springs |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Cable-to-Board |
Sealable: | No |
Thermal Accessory Type Included: | Heat Sink |
Cage Type: | Ganged |
Form Factor: | SFP+ |
2170684-1
Heilind Number: | AMP2170684-1 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | 2170684-1 |
ECAD Model: |
Specifications
Detailed Description
Enhance your networking capabilities with our SFP+ 1x4 Cage Assembly. Featuring a low-profile PCI heatsink design, this assembly is perfect for high-speed data transmission at 16 Gb/s. With four ports in a 1x4 configuration, it offers versatile connectivity options for your system. Designed for durability, it can withstand extreme temperatures ranging from -55 to 105°C (-67 to 221°F). RoHS compliant and featuring through-hole press-fit mounting, it ensures easy and environmentally friendly installation. Upgrade your network infrastructure with this high-performance SFP+ cage assembly.