| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2170703-2 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 1 |
| Data Interface: | QSFP28/56 |
| Data Rate: | 28 Gb/s |
| Application: | Standard |
| GPL: | J25 |
| Port Matrix Configuration: | 1 x 1 |
| Tail Length: | .081 in, 2.05 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X260 |
| EMI and RFI Protection Type: | Internal/External EMI Springs |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage |
| ECCN: | EAR99 |
| Cage Type: | Single |
| Rear EONs Per Port Column: | 2 |
| Cage Material: | Nickel Silver |
| Heat Sink Compatible: | Yes |
| Lightpipe Included: | No |
| Enhancements: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2170703-2 |
| SKU: | AMP2170703-2 |
2170703-2
Specifications
Detailed Description
Enhance your networking setup with this high-speed CAGE ASSEMBLY, designed for QSFP28 1X1 applications. Featuring a durable Nickel Silver construction and UL 94V-0 flammability standard, it ensures reliable performance in demanding environments. With a data rate of 28 Gb/s and through-hole press-fit termination method, this assembly is ideal for standard applications. Its single-port configuration and compatibility with 2.05 mm tail lengths make it versatile for various board mount installations. RoHS compliant and operating within a wide temperature range from -55 to 105 °C, this assembly guarantees both quality and durability. Suitable for signal circuit applications, it is a vital component for high-speed data transmission.

