| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2170703-4 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 1 |
| Data Interface: | QSFP28/56 |
| Data Rate: | 28 Gb/s |
| Application: | Standard |
| GPL: | J25 |
| Port Matrix Configuration: | 1 x 1 |
| Tail Length: | .081 in, 2.05 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X260 |
| EMI and RFI Protection Type: | Internal/External EMI Springs |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage |
| ECCN: | EAR99 |
| Cage Type: | Single |
| Rear EONs Per Port Column: | 1 |
| Cage Material: | Nickel Silver |
| Heat Sink Compatible: | No |
| Lightpipe Included: | No |
| Enhancements: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2170703-4 |
| SKU: | AMP2170703-4 |
2170703-4
Specifications
Detailed Description
Enhance your high-speed data connections with this QSFP28 1x1 Cage Assembly. Featuring a durable nickel silver construction and UL 94V-0 flammability rating, this board-mountable assembly ensures reliable performance in standard applications. With a data rate of 28 Gb/s and a single port configuration, it's perfect for signal transmission. The through-hole press-fit termination method and 2.05mm tail length provide secure and efficient PCB connectivity. Operating within a wide temperature range of -55 to 105°C, this assembly is suitable for various environments. RoHS compliant and lead-free solder compatible, it meets international standards for environmental responsibility. Upgrade your connectivity solutions with this high-speed cage assembly.

