| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2170704-1 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 1 |
| Data Interface: | QSFP28/56 |
| Data Rate: | 28 Gb/s |
| Application: | Standard |
| GPL: | J25 |
| Port Matrix Configuration: | 1 x 1 |
| Tail Length: | .081 in, 2.05 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X260 |
| EMI and RFI Protection Type: | Internal/External EMI Springs |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly |
| ECCN: | EAR99 |
| Heat Sink Style: | Pin |
| Cage Type: | Single |
| Heat Sink Finish: | Anodized Black |
| Heat Sink Height Class: | PCI |
| Heat Sink Height: | .165 in, 4.2 mm |
| Rear EONs Per Port Column: | 2 |
| Cage Material: | Nickel Silver |
| Heat Sink Compatible: | Yes |
| Lightpipe Included: | No |
| Enhancements: | Standard |
| Included Accessory: | Heat Sink |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2170704-1 |
| SKU: | AMP2170704-1 |
2170704-1
Specifications
Detailed Description
Enhance your connectivity with the CAGE ASSY, QSFP28 1X1, SPRING, HS. This high-speed assembly, crafted to meet UL 94V-0 standards, offers seamless integration with its Board Mount design and Through Hole - Press-Fit termination method. With a single port configuration and a data rate of 28 Gb/s, it's perfect for standard applications. Featuring internal/external EMI Springs for enhanced protection, this connector system is designed for Cable-to-Board setups. The inclusion of a Heat Sink ensures optimal performance, with a sleek anodized black finish adding a touch of style. RoHS compliant and suitable for a wide operating temperature range, this assembly is a reliable choice for your connectivity needs.

