| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2170704-3 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 1 |
| Data Interface: | QSFP28/56 |
| Data Rate: | 28 Gb/s |
| Application: | Standard |
| GPL: | J25 |
| Port Matrix Configuration: | 1 x 1 |
| Tail Length: | .081 in, 2.05 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X260 |
| EMI and RFI Protection Type: | Internal/External EMI Springs |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly |
| ECCN: | EAR99 |
| Heat Sink Style: | Pin |
| Cage Type: | Single |
| Heat Sink Finish: | Anodized Black |
| Heat Sink Height Class: | Networking |
| Heat Sink Height: | 13.5 mm, .531 in |
| Rear EONs Per Port Column: | 2 |
| Cage Material: | Nickel Silver |
| Heat Sink Compatible: | Yes |
| Lightpipe Included: | No |
| Enhancements: | Standard |
| Included Accessory: | Heat Sink |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2170704-3 |
| SKU: | AMP2170704-3 |
2170704-3
Specifications
Detailed Description
Enhance your networking setup with this high-speed CAGE ASSY, featuring a QSFP28 1X1 configuration. Designed for optimal performance, its durable construction meets UL 94V-0 material flammability standards. With a data rate of 28 Gb/s, it ensures seamless connectivity for standard applications. The Through Hole - Press-Fit termination method guarantees secure attachment to the PCB, while the included Heat Sink provides efficient heat dissipation. Perfect for signal transmission in demanding environments, this connector assembly is RoHS compliant, making it an eco-friendly choice for your connectivity needs.

