| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2170705-5 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 1 |
| Data Interface: | QSFP28/56 |
| Data Rate: | 28 Gb/s |
| Application: | Standard |
| GPL: | J25 |
| Port Matrix Configuration: | 1 x 1 |
| Tail Length: | .081 in, 2.05 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X260 |
| EMI and RFI Protection Type: | Internal/External EMI Springs |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly |
| ECCN: | EAR99 |
| Heat Sink Style: | Pin |
| Cage Type: | Single |
| Heat Sink Finish: | Anodized Black |
| Heat Sink Height Class: | SAN |
| Heat Sink Height: | .256 in, 6.5 mm |
| Lightpipe Configuraton: | Single Round |
| Cage Material: | Nickel Silver |
| Lightpipe Included: | Yes |
| Enhancements: | Standard |
| Included Accessory: | Heat Sink |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2170705-5 |
| SKU: | AMP2170705-5 |
2170705-5
Specifications
Detailed Description
Enhance your connectivity with this high-speed CAGE ASSY, designed for QSFP28 1X1 applications. Featuring a durable construction with UL 94V-0 flammability standard, this Board Mount assembly ensures reliable performance in standard settings. With a data rate of 28 Gb/s and a single port configuration, it's perfect for high-speed data transmission. The Through Hole - Press-Fit termination method and included Heat Sink guarantee easy installation and efficient heat dissipation. RoHS compliant and suitable for operating temperatures ranging from -40 to 85°C, this connector is a dependable choice for your signal circuit applications.

