| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2170705-8 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 1 |
| Data Interface: | QSFP28/56 |
| Data Rate: | 28 Gb/s |
| Application: | Standard |
| GPL: | J25 |
| Port Matrix Configuration: | 1 x 1 |
| Tail Length: | .081 in, 2.05 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X260 |
| EMI and RFI Protection Type: | Internal/External EMI Springs |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly |
| ECCN: | EAR99 |
| Heat Sink Style: | Pin |
| Cage Type: | Single |
| Heat Sink Finish: | Anodized Black |
| Heat Sink Height Class: | SAN |
| Heat Sink Height: | .256 in, 6.5 mm |
| Lightpipe Configuraton: | Single Round |
| Rear EONs Per Port Column: | 1 |
| Cage Material: | Nickel Silver |
| Lightpipe Included: | Yes |
| Enhancements: | Standard |
| Included Accessory: | Heat Sink |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2170705-8 |
| SKU: | AMP2170705-8 |
2170705-8
Specifications
Detailed Description
Enhance your high-speed connectivity with our CAGE ASSY, featuring a QSFP28 1X1 configuration for seamless data transmission. Designed for board mount installation with through-hole press-fit termination, this assembly ensures secure and reliable performance. With UL 94V-0 flammability standard compliance, it guarantees safety in operation. Supporting data rates of up to 28 Gb/s, it's perfect for standard applications. Crafted with nickel silver material, it offers durability and longevity. The included heat sink, with an anodized black finish, provides effective heat dissipation. RoHS compliant, this assembly meets international standards for environmental responsibility. Upgrade your system with this essential connector for optimal signal integrity.

