| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2170707-6 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 6 |
| Data Interface: | QSFP28/56 |
| Data Rate: | 28 Gb/s |
| Application: | Standard |
| GPL: | J25 |
| Port Matrix Configuration: | 1 x 6 |
| Tail Length: | .081 in, 2.05 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X260 |
| EMI and RFI Protection Type: | Internal/External EMI Springs |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly |
| ECCN: | EAR99 |
| Heat Sink Style: | Pin |
| Cage Type: | Ganged |
| Heat Sink Finish: | Anodized Black |
| Heat Sink Height Class: | Networking |
| Heat Sink Height: | 13.5 mm, .531 in |
| Rear EONs Per Port Column: | 1 |
| Cage Material: | Nickel Silver |
| Heat Sink Compatible: | Yes |
| Lightpipe Included: | No |
| Enhancements: | Standard |
| Included Accessory: | Heat Sink |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2170707-6 |
| SKU: | AMP2170707-6 |
2170707-6
Specifications
Detailed Description
Enhance your networking setup with this high-speed CAGE ASSEMBLY. Designed for optimal performance, this assembly features a 1x6 port configuration for seamless connectivity. With QSFP28 compatibility and a data rate of 28 Gb/s, it's perfect for standard applications. Crafted with UL 94V-0 rated materials, it ensures safety and reliability. The through-hole press-fit termination method guarantees secure attachment to the PCB, while the included heat sink offers efficient heat dissipation. RoHS compliant and lead-free solder capable, this assembly is not just high-performing but also environmentally friendly. Elevate your networking infrastructure with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | PCN-25-256253 - Manufacturing location change. Following TE s on-going supply chain risk management strategy, the listed products are to be migrated to production sites from China to Malaysia. | Download | |||

