| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2170708-2 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 6 |
| Data Interface: | QSFP28/56 |
| Data Rate: | 28 Gb/s |
| Application: | Standard |
| GPL: | J25 |
| Port Matrix Configuration: | 1 x 6 |
| Tail Length: | .081 in, 2.05 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X260 |
| EMI and RFI Protection Type: | Internal/External EMI Springs |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly |
| ECCN: | EAR99 |
| Heat Sink Style: | Pin |
| Cage Type: | Ganged |
| Heat Sink Finish: | Anodized Black |
| Heat Sink Height Class: | SAN |
| Heat Sink Height: | .256 in, 6.5 mm |
| Lightpipe Configuraton: | Single Round |
| Rear EONs Per Port Column: | 1 |
| Cage Material: | Nickel Silver |
| Heat Sink Compatible: | Yes |
| Lightpipe Included: | Yes |
| Enhancements: | Standard |
| Included Accessory: | Heat Sink |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2170708-2 |
| SKU: | AMP2170708-2 |
2170708-2
Specifications
Detailed Description
Enhance your high-speed data transmission with this CAGE ASSEMBLY for QSFP28 connectors. Designed for board mount installation, this 1x6 configuration features a durable nickel silver construction with UL 94V-0 flammability standard. With a data rate of 28 Gb/s and operating temperature range of -40 to 85°C, it's ideal for standard applications. The included EMI springs provide internal and external protection, while the anodized black heat sink ensures efficient cooling. Featuring a single round lightpipe and tin plating on the PCB contacts, this assembly guarantees reliable signal performance. RoHS compliant and ECCN classified as EAR99, it meets international standards for quality and safety in data and device connectivity. Whether for telecommunications, networking, or industrial use, this assembly, part of the zQSFP+/QSFP28 series, offers superior functionality and longevity in high-speed data environments.

