| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2170738-3 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 3 |
| Data Interface: | QSFP28/56 |
| Data Rate: | 28 Gb/s |
| Application: | Standard |
| GPL: | J25 |
| Port Matrix Configuration: | 1 x 3 |
| Tail Length: | .081 in, 2.05 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X260 |
| EMI and RFI Protection Type: | Internal/External EMI Springs |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly |
| ECCN: | EAR99 |
| Heat Sink Style: | Pin |
| Cage Type: | Ganged |
| Heat Sink Finish: | Anodized Black |
| Heat Sink Height Class: | Networking |
| Heat Sink Height: | 13.5 mm, .531 in |
| Rear EONs Per Port Column: | 1 |
| Cage Material: | Nickel Silver |
| Lightpipe Included: | No |
| Enhancements: | Standard |
| Included Accessory: | Heat Sink |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2170738-3 |
| SKU: | AMP2170738-3 |
2170738-3
Specifications
Detailed Description
Enhance your high-speed connectivity with our QSFP28 Cage Assembly, designed for optimal performance in networking applications. This 1x3 configuration features a durable construction and UL 94V-0 flammability standard compliance, ensuring reliability and safety. With a data rate of 28 Gb/s and a temperature range of -55 to 105°C, this assembly is perfect for standard signal transmission in demanding environments. Its through-hole press-fit termination method and tin plating on the PCB contacts guarantee secure and efficient connections. The ganged cage type, along with internal/external EMI springs, provides excellent EMI and RFI protection. RoHS compliance and lead-free solder processes underscore our commitment to environmental responsibility. Elevate your connectivity solutions with this high-performance cage assembly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | PCN-25-256253 - Manufacturing location change. Following TE s on-going supply chain risk management strategy, the listed products are to be migrated to production sites from China to Malaysia. | Download | |||

