| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2170738-5 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 3 |
| Data Interface: | QSFP28/56 |
| Data Rate: | 28 Gb/s |
| Application: | Standard |
| GPL: | J25 |
| Port Matrix Configuration: | 1 x 3 |
| Tail Length: | .081 in, 2.05 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X260 |
| EMI and RFI Protection Type: | Internal/External EMI Springs |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly |
| ECCN: | EAR99 |
| Heat Sink Style: | Pin |
| Cage Type: | Ganged |
| Heat Sink Finish: | Anodized Black |
| Heat Sink Height Class: | SAN |
| Heat Sink Height: | .256 in, 6.5 mm |
| Rear EONs Per Port Column: | 1 |
| Cage Material: | Nickel Silver |
| Lightpipe Included: | No |
| Enhancements: | Standard |
| Included Accessory: | Heat Sink |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2170738-5 |
| SKU: | AMP2170738-5 |
2170738-5
Specifications
Detailed Description
Enhance your connectivity with our QSFP28 1X3 Cage Assembly, featuring a durable design and high-speed performance. This spring-loaded assembly is ideal for standard applications, offering a secure board mount with through-hole press-fit termination. With a data rate of 28 Gb/s and compatibility with QSFP28/56 interfaces, it ensures reliable signal transmission. The ganged cage configuration with three ports allows for efficient cable-to-board connections. UL 94V-0 rated for flammability, it guarantees safety in any environment. The included heat sink provides optimal thermal management, while the anodized black finish adds a sleek touch. Trust in our ECCN EAR99 compliant assembly for seamless integration in your electronic systems.

