| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2170739-2 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 3 |
| Data Interface: | QSFP28/56 |
| Data Rate: | 28 Gb/s |
| Application: | Standard |
| GPL: | J25 |
| Port Matrix Configuration: | 1 x 3 |
| Tail Length: | .081 in, 2.05 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X260 |
| EMI and RFI Protection Type: | Internal/External EMI Springs |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly |
| ECCN: | EAR99 |
| Cage Type: | Ganged |
| Lightpipe Configuraton: | Dual Round |
| Rear EONs Per Port Column: | 1 |
| Cage Material: | Nickel Silver |
| Lightpipe Included: | Yes |
| Enhancements: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2170739-2 |
| SKU: | AMP2170739-2 |
2170739-2
Specifications
Detailed Description
Enhance your high-speed connectivity with our QSFP28 1X3 Cage Assembly. Designed for standard applications, this assembly features a durable and reliable construction, with UL 94V-0 flammability standard compliance. With a data rate of 28 Gb/s and a PCB contact termination method of Through Hole - Press-Fit, it ensures seamless signal transmission. The cage assembly, part of our zQSFP+/QSFP28 series, is suitable for board mounting and offers EMI and RFI protection with internal/external EMI springs. Operating efficiently in a wide temperature range from -40 to 85 °C, it guarantees performance even in challenging environments. Each package includes a lightpipe for dual round configuration, enhancing visibility and usability. Trust in its quality and compliance with RoHS standards for a reliable and environmentally friendly solution. Elevate your connectivity with the QSFP28 1X3 Cage Assembly.

