2170747-2

Heilind Number:AMP2170747-2
Manufacturer:TE Connectivity
Manufacturer Number:2170747-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CAGE ASSY, 1X4, QSFP28, SPRING, HS, LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170747-2
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:4
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 4
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Internal/External EMI Springs
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Heat Sink Style:Pin
Cage Type:Ganged
Heat Sink Finish:Anodized Black
Heat Sink Height Class:SAN
Heat Sink Height:.256 in, 6.5 mm
Lightpipe Configuraton:Single Round
Rear EONs Per Port Column:1
Cage Material:Nickel Silver
Lightpipe Included:Yes
Enhancements:Standard
Included Accessory:Heat Sink
Material Flammability Standard:UL 94V-0
Part Aliases:2170747-2
SKU:AMP2170747-2

Detailed Description

Upgrade your data connectivity with this high-speed CAGE ASSY, designed for QSFP28 applications. Featuring a 1x4 port matrix configuration, this Board Mount assembly ensures reliable signal transmission at 28 Gb/s. Its robust construction, compliant with UL 94V-0 material flammability standards, guarantees safety and performance in standard applications. With a heat sink included for efficient thermal management, this assembly is ideal for demanding environments with an operating temperature range of -40 to 85°C. The internal/external EMI springs provide enhanced protection, while the single round lightpipe configuration allows for easy visibility. RoHS compliant and ECCN EAR99, this connector system is a dependable solution for your high-speed data transfer needs.