| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2170747-5 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 4 |
| Data Interface: | QSFP28/56 |
| Data Rate: | 28 Gb/s |
| Application: | Standard |
| GPL: | J25 |
| Port Matrix Configuration: | 1 x 4 |
| Tail Length: | .081 in, 2.05 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X260 |
| EMI and RFI Protection Type: | Internal/External EMI Springs |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly |
| ECCN: | EAR99 |
| Heat Sink Style: | Pin |
| Cage Type: | Ganged |
| Heat Sink Finish: | Anodized Black |
| Heat Sink Height Class: | SAN |
| Heat Sink Height: | .256 in, 6.5 mm |
| Lightpipe Configuraton: | Single Round |
| Cage Material: | Nickel Silver |
| Lightpipe Included: | Yes |
| Enhancements: | Standard |
| Included Accessory: | Heat Sink |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2170747-5 |
| SKU: | AMP2170747-5 |
2170747-5
Specifications
Detailed Description
Introducing the CAGE ASSY, a 1X4 QSFP28 connector with a high-speed, low-profile design. Featuring a spring mechanism for secure connectivity, this assembly is UL 94V-0 compliant, ensuring safety and reliability. Designed for board mount installation using the through-hole press-fit method, it offers four ports for data interface at 28 Gb/s. With a standard application in mind, it suits various signal circuit requirements. The connector is crafted from nickel silver with a black anodized pin heat sink for efficient heat dissipation. Included with a lightpipe configuration and EMI springs for enhanced performance, it guarantees seamless cable-to-board connectivity. RoHS compliant and operating within a wide temperature range, this assembly is ideal for high-speed data transmission applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | PCN-25-256253 - Manufacturing location change. Following TE s on-going supply chain risk management strategy, the listed products are to be migrated to production sites from China to Malaysia. | Download | |||
| 09/10/2025 | PCN-25-256112-C - Cancelling the existing PCN: PCN-25-244842. Cancelling the existing PCN's because there was no "Last order date" and due to change in "First ship date of change items". A new PCN with updated dates will be initiated soon. | Download | |||

