Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2176371-8 |
Size Code: | 0603 |
Power Rating: | .15 W |
Termination Type: | Solder |
Resistance: | 5.49 KΩ |
Rated Voltage: | 75 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.55 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP2176371-8 |
series: | Holsworthy RQ73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 2176371-8 |
2176371-8
Heilind Number: | AMP2176371-8 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | 2176371-8 |
ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our RQ 0603 precision resistor. This 0.15W thin film resistor boasts a resistance of 5.49 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 10PPM. Designed for surface mount applications, it operates flawlessly at a rated voltage of 75V. Its compact 1.55 x 0.8 x 0.45mm dimensions make it ideal for space-constrained PCBs. With solder terminations, installation is a breeze. Trust in its reliability for critical electronic systems.