2176372-6

Heilind Number:AMP2176372-6
Manufacturer:TE Connectivity
Manufacturer Number:2176372-6
ECAD Model:
3D Model

Description:

RQ 0603 56K2 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176372-6
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:56.2 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176372-6
series:Holsworthy RQ73
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±10 ppm/°C
Part Alias:2176372-6

Detailed Description

Discover the precision and reliability of our RQ 0603 surface mount resistor. With a resistance rating of 56.2 KΩ and a tolerance of .1%, this thin film element guarantees accurate performance in your electronic circuits. Operating at a power rating of .15 W and a rated voltage of 75 V, it offers robust functionality. Designed for easy installation with solder termination, it's ideal for various applications. ROHS compliance ensures eco-friendly manufacturing. Upgrade your projects with this high-quality component.