| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2198224-3 |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 2 |
| Data Rate: | 16 Gb/s |
| Port Matrix Configuration: | 1 x 2 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly |
| SKU: | AMP2198224-3 |
2198224-3
Specifications
Detailed Description
Enhance your networking capabilities with our SFP+ 1x2 Cage Assembly, featuring a durable Networking Heatsink for optimal performance. With a data rate of 16 Gb/s and a port matrix configuration of 1 x 2, this assembly is designed to meet high-speed connectivity demands. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it's reliable in diverse environments. The Through Hole - Press-Fit termination method ensures secure installation on your PCB. RoHS compliant and part of our SFP/SFP+/zSFP+ product line, it guarantees quality and sustainability. Upgrade your high-speed connections with this essential component.

