| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2198224-4 |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 2 |
| Data Rate: | 16 Gb/s |
| Port Matrix Configuration: | 1 x 2 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly |
| SKU: | AMP2198224-4 |
2198224-4
Specifications
Detailed Description
Experience unparalleled networking performance with our SFP+ Enhanced 1x2 Cage Assembly, meticulously designed for high-speed connectivity. Featuring a robust Networking Heatsink for optimal thermal management, this assembly ensures reliable data transmission at a blazing 16 Gb/s. With a compact 1 x 2 port matrix configuration, it maximizes efficiency without compromising on space. Operating flawlessly even in extreme temperatures ranging from -55 to 105°C (-67 to 221°F), this assembly is a dependable solution for your connectivity needs. Constructed with Through Hole - Press-Fit termination method and PCB mounting style, it guarantees secure and stable installation. Rest assured, our SFP/SFP+/zSFP+ compliant product upholds RoHS standards, making it not only high-performing but also environmentally conscious. Discover the pinnacle of speed and reliability in the realm of IO connectors with this essential component.

