| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2198225-2 |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 2 |
| Data Rate: | 16 Gb/s |
| Port Matrix Configuration: | 1 x 2 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly |
| SKU: | AMP2198225-2 |
2198225-2
Specifications
Detailed Description
Enhance your SAN setup with this SFP+ Cage Assembly, featuring a space-saving 1x2 port configuration designed for high-speed connectivity. With a data rate of 16 Gb/s, it ensures efficient performance for your network infrastructure. The included SAN Heatsink, Low Profile (LP) design, and RoHS compliance guarantee both reliability and environmental responsibility. Operating seamlessly in extreme temperatures ranging from -55 to 105°C (-67 to 221°F), this assembly is built to withstand harsh conditions. Its Through Hole - Press-Fit termination method and PCB mounting style offer easy installation on compatible devices. Upgrade your IO Connectors with this essential component for optimal connectivity in your high-speed network environment.

