| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2198226-3 |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 2 |
| Data Rate: | 16 Gb/s |
| Port Matrix Configuration: | 1 x 2 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly |
| SKU: | AMP2198226-3 |
2198226-3
Specifications
Detailed Description
Enhance your network connectivity with our SFP+ Enhanced 1x2 Cage Assembly. Featuring a Net Heatsink design for optimal performance, this Low Profile assembly is perfect for high-speed data transmission at 16 Gb/s. With Through Hole - Press-Fit termination method and two ports in a 1x2 configuration, it ensures secure and reliable connections. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it's built for durability. RoHS compliant and designed for SFP/SFP+/zSFP+ applications, this Cage Assembly is a versatile and essential component for your network infrastructure.

